


1962790000 | |
|---|---|
DigiKey Part Number | 1962790000-ND |
Manufacturer | |
Manufacturer Product Number | 1962790000 |
Description | CONN FIBER LC PLUG DUPLX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module, Fiber Optic - LC 2 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Fiber Optic - LC | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,23100 € | 362,31 € |
| Unit Price without VAT: | 36,23100 € |
|---|---|
| Unit Price with VAT: | 43,11489 € |


















