Parametric Equivalent
Parametric Equivalent

1959830000 | |
|---|---|
DigiKey Part Number | 1959830000-ND |
Manufacturer | |
Manufacturer Product Number | 1959830000 |
Description | TERM BLOCK 20POS 45DEG 5MM PCB |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 20 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1960210000 | Weidmüller | 0 | 1960210000-ND | 4,20280 € | Parametric Equivalent |
| TBL007A-500-20GY | Same Sky (Formerly CUI Devices) | 48 | 102-TBL007A-500-20GY-ND | 5,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,20280 € | 210,14 € |
| Unit Price without VAT: | 4,20280 € |
|---|---|
| Unit Price with VAT: | 5,00133 € |



