16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1958740000

DigiKey Part Number
1958740000-ND
Manufacturer
Manufacturer Product Number
1958740000
Description
TERM BLOCK PLUG 16POS 5MM
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
20 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Last Time Buy
Color
Orange
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
16
Contact Mating Finish
Tin
Positions Per Level
16
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Screw Size
M2.5
Plug Wire Entry
270°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
23A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
400 V
Insulation Height
0.555" (14.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1812,62500 €227,25 €
Manufacturers Standard Package
Unit Price without VAT:12,62500 €
Unit Price with VAT:15,02375 €