
1954310000 | |
|---|---|
DigiKey Part Number | 1954310000-ND |
Manufacturer | |
Manufacturer Product Number | 1954310000 |
Description | TERM BLOCK PLUG 19POS 5MM |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Last Time Buy | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 19 | Contact Mating Finish Tin |
Positions Per Level 19 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.632" (16.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,12722 € | 254,29 € |
| Unit Price without VAT: | 14,12722 € |
|---|---|
| Unit Price with VAT: | 16,81139 € |















