
1946210000 | |
|---|---|
DigiKey Part Number | 1946210000-ND |
Manufacturer | |
Manufacturer Product Number | 1946210000 |
Description | ZDU 2.5-2/3AN BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 24 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Feed Through | Color Black |
Number of Positions 3 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,81020 € | 181,02 € |
| Unit Price without VAT: | 1,81020 € |
|---|---|
| Unit Price with VAT: | 2,15414 € |

