1943580000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1943580000
1943580000
1943580000

1943580000

DigiKey Part Number
281-2620-ND
Manufacturer
Manufacturer Product Number
1943580000
Description
TERM BLOCK PLUG 2POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
23A
Voltage - IEC
400 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.632" (16.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.952
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,97000 €2,97 €
102,11700 €21,17 €
251,84960 €46,24 €
501,68160 €84,08 €
1001,54180 €154,18 €
2501,39580 €348,95 €
5001,31056 €655,28 €
1.0001,24314 €1.243,14 €
5.0001,13812 €5.690,60 €
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €