1939460000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 102
Unit Price: 69,44000 €
Datasheet
Image for 1939460000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1939460000

DigiKey Part Number
1939460000-ND
Manufacturer
Manufacturer Product Number
1939460000
Description
PWR DISTRIB BLOCK 1POS 175A 690V
Customer Reference
Detailed Description
1 Pole Power Distribution Block 175 A 690 V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Line Side Connections Per Pole
1
Manufacturer
Weidmüller
Load Side Connections Per Pole
10
Series
Line Side Connection Type
Screw Connection
Packaging
Bulk
Load Side Connection Type
Screw Connection
Part Status
Obsolete
Voltage - Rated
690 V
Type
Power Distribution Block
Current Rating (Amps)
175 A
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1562220000Weidmüller102281-4521-ND69,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes