1936880000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 7,61360 €
Datasheet
Image for 1936880000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1936880000

DigiKey Part Number
1936880000-ND
Manufacturer
Manufacturer Product Number
1936880000
Description
TERM BLK 1POS GREEN/YELLOW
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Green, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.594" (15.10mm)
Manufacturer
Weidmüller
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Bulk
Wire Gauge
3-10 AWG
Part Status
Obsolete
Color
Green, Yellow
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Angled to Panel
Number of Levels
1
Rear Panel Wire Connection
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2444720000Weidmüller02444720000-ND7,61360 €Direct
Obsolete
This product is no longer manufactured. View Substitutes