1936760000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 7,57880 €
Datasheet
Image for 1936760000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1936760000

DigiKey Part Number
1936760000-ND
Manufacturer
Manufacturer Product Number
1936760000
Description
TERM BLK 1POS GREEN/YELLOW
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.476" (12.10mm)
Manufacturer
Weidmüller
Panel Thickness
0.098 ~ 0.236" (2.5 ~ 6.0mm)
Series
Positions Per Level
1
Packaging
Bulk
Panel Mount Type
2 Piece
Part Status
Obsolete
Wire Gauge
4-20 AWG
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Green, Yellow
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2439600000Weidmüller0281-7862-ND7,57880 €Direct
Obsolete
This product is no longer manufactured. View Substitutes