
1936200000 | |
|---|---|
DigiKey Part Number | 281-1936200000-ND |
Manufacturer | |
Manufacturer Product Number | 1936200000 |
Description | WKB 2/3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Slider |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Pitch 0.311" (7.90mm) |
Series | Style Slider |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,03200 € | 251,60 € |
| Unit Price without VAT: | 5,03200 € |
|---|---|
| Unit Price with VAT: | 5,98808 € |

