
1935000000 | |
|---|---|
DigiKey Part Number | 281-1935000000-ND |
Manufacturer | |
Manufacturer Product Number | 1935000000 |
Description | QS 2/12/4 GE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.472" (12.00mm) |
Series | Style Round Pins |
Packaging Bulk | For Use With/Related Products SAK Series |
Part Status Active | Color Beige |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,11350 € | 162,27 € |
| Unit Price without VAT: | 8,11350 € |
|---|---|
| Unit Price with VAT: | 9,65507 € |

