
1929910000 | |
|---|---|
DigiKey Part Number | 1929910000-ND |
Manufacturer | |
Manufacturer Product Number | 1929910000 |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 40.5 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating Flange, Strain Relief |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Screw Size M3 |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mounting Type Free Hanging (In-Line) | Wire Strip Length 12mm |
Current - IEC 41A | Contact Material Copper Alloy |
Voltage - IEC 1 kV | Housing Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 10 | 13,30500 € | 133,05 € |
| 25 | 11,88440 € | 297,11 € |
| 50 | 11,03960 € | 551,98 € |
| 100 | 10,36390 € | 1.036,39 € |
| 250 | 9,68328 € | 2.420,82 € |
| 500 | 9,29688 € | 4.648,44 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,13400 € |
















