Terminal Block Connector 6 Position Isolated 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1925740000

DigiKey Part Number
281-5976-ND
Manufacturer
Manufacturer Product Number
1925740000
Description
CONN TERM BLK ISOLATED 12-26 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Isolated 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.1mm
Manufacturer
Weidmüller
Termination Style
Screwless - Spring Cage, Tension Clamp
Series
Current - IEC
10 A
Packaging
Bulk
Voltage - IEC
400V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Isolated
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
6
Material - Insulation
Thermoplastic, Wemid
Number of Levels
3
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,16000 €27,16 €
1019,57500 €195,75 €
3017,26133 €517,84 €
5016,42640 €821,32 €
10015,49800 €1.549,80 €
25014,56780 €3.641,95 €
50014,04196 €7.020,98 €
Manufacturers Standard Package
Unit Price without VAT:27,16000 €
Unit Price with VAT:32,32040 €