1924550000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1924550000
1924550000
1924550000

1924550000

DigiKey Part Number
281-7793-ND
Manufacturer
Manufacturer Product Number
1924550000
Description
TERM BLOCK PLUG 3POS 10.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
78.3A
Voltage - IEC
1 kV
Current - UL
60 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-22 AWG
Wire Gauge or Range - mm²
0.2-16mm²
Color
Black
Operating Temperature
-50°C ~ 130°C
Contact Mating Finish
Silver
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M4
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Wire Strip Length
12mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
1.205" (30.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,00000 €10,00 €
107,10300 €71,03 €
256,28720 €157,18 €
505,79360 €289,68 €
1005,39430 €539,43 €
2504,98812 €1.247,03 €
5004,75568 €2.377,84 €
1.0004,57430 €4.574,30 €
Unit Price without VAT:10,00000 €
Unit Price with VAT:11,90000 €