
1919600000 | |
|---|---|
DigiKey Part Number | 1919600000-ND |
Manufacturer | |
Manufacturer Product Number | 1919600000 |
Description | WIRE MARKER SLIP-ON 5.7X12MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.22" W x 0.47" L (5.7mm x 12.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Size 0.22" W x 0.47" L (5.7mm x 12.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.142" ~ 0.236" (3.60mm ~ 6.00mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Polyamide (PA), Nylon |
Type Wire Marker, Slip-On | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 7,17800 € | 71,78 € |
| 25 | 6,72840 € | 168,21 € |
| 50 | 6,40700 € | 320,35 € |
| 128 | 5,99594 € | 767,48 € |
| 256 | 5,70988 € | 1.461,73 € |
| 512 | 5,43756 € | 2.784,03 € |
| 1.024 | 5,17833 € | 5.302,61 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |




