
1919490000 | |
|---|---|
DigiKey Part Number | 281-3531-ND |
Manufacturer | |
Manufacturer Product Number | 1919490000 |
Description | WIRE MARKER SLIP-ON 3.6X12MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.14" W x 0.47" L (3.6mm x 12.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Size 0.14" W x 0.47" L (3.6mm x 12.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.087" ~ 0.114" (2.20mm ~ 2.90mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Polyamide (PA), Nylon |
Type Wire Marker, Slip-On | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,20080 € | 5,02 € |
| 50 | 0,19140 € | 9,57 € |
| 100 | 0,18210 € | 18,21 € |
| 400 | 0,16515 € | 66,06 € |
| 800 | 0,15726 € | 125,81 € |
| 1.200 | 0,15282 € | 183,38 € |
| 2.800 | 0,14394 € | 403,03 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





