
1919080000 | |
|---|---|
DigiKey Part Number | 1919080000-ND |
Manufacturer | |
Manufacturer Product Number | 1919080000 |
Description | WIRE MARKER SLIP-ON 5.7X21MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.22" W x 0.83" L (5.7mm x 21.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Size 0.22" W x 0.83" L (5.7mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.142" ~ 0.236" (3.60mm ~ 6.00mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Polyamide (PA), Nylon |
Type Wire Marker, Slip-On | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 12 | 9,52417 € | 114,29 € |
| 28 | 8,97143 € | 251,20 € |
| 52 | 8,58808 € | 446,58 € |
| 100 | 8,20090 € | 820,09 € |
| 252 | 7,68357 € | 1.936,26 € |
| 500 | 7,32130 € | 3.660,65 € |
| 1.000 | 6,97228 € | 6.972,28 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |

