
1918890000 | |
|---|---|
DigiKey Part Number | 1918890000-ND |
Manufacturer | |
Manufacturer Product Number | 1918890000 |
Description | SF 3/21 NEUTRAL GE V2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.18" W x 0.83" L (4.6mm x 21.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.18" W x 0.83" L (4.6mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.118" ~ 0.146" (3.00mm ~ 3.70mm) |
Series | Legend Blank |
Packaging Box | Color Yellow |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Slip-On | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,29720 € | 7,43 € |
| 50 | 0,26740 € | 13,37 € |
| 100 | 0,24140 € | 24,14 € |
| 320 | 0,20578 € | 65,85 € |
| 640 | 0,18933 € | 121,17 € |
| 1.280 | 0,17596 € | 225,23 € |
| 5.120 | 0,15683 € | 802,97 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

