
1915220000 | |
|---|---|
DigiKey Part Number | 281-3184-ND |
Manufacturer | |
Manufacturer Product Number | 1915220000 |
Description | CONN ADAPTER 4P-4P F-M INLINE |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Male Pins Free Hanging (In-Line) |
Category | Number of Positions (Convert From) 4 |
Manufacturer Weidmüller | Number of Positions (Convert To) 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Housing Color White |
Connector Style Standard | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Material Flammability Rating UL94 V-0 |
Shell Size - Insert (Convert From) M12 | Base Product Number |
Shell Size - Insert (Convert To) M12 |

