
1914790000 | |
|---|---|
DigiKey Part Number | 1914790000-ND |
Manufacturer | |
Manufacturer Product Number | 1914790000 |
Description | TERM BLOCK 8POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Orange |
Positions Per Level 8 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,82860 € | 182,86 € |
| Unit Price without VAT: | 1,82860 € |
|---|---|
| Unit Price with VAT: | 2,17603 € |

