
1912960000 | |
|---|---|
DigiKey Part Number | 281-1912960000-ND |
Manufacturer | |
Manufacturer Product Number | 1912960000 |
Description | CLI M 2-39 SDR SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.45" W x 1.54" L (11.4mm x 39.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.45" W x 1.54" L (11.4mm x 39.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.394" ~ 12.480" (10.00mm ~ 317.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46030 € | 46,03 € |
| Unit Price without VAT: | 0,46030 € |
|---|---|
| Unit Price with VAT: | 0,54776 € |

