


1912460000 | |
|---|---|
DigiKey Part Number | 281-5970-ND |
Manufacturer | |
Manufacturer Product Number | 1912460000 |
Description | INSERT FEMALE 5POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 5+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 5+Ground | |
Size | 1 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 7,52300 € | 75,23 € |
| 25 | 7,05160 € | 176,29 € |
| 50 | 6,71500 € | 335,75 € |
| 100 | 6,39440 € | 639,44 € |
| 250 | 5,99420 € | 1.498,55 € |
| 500 | 5,70834 € | 2.854,17 € |
| 1.000 | 5,43621 € | 5.436,21 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

























