Similar

1912450000 | |
|---|---|
DigiKey Part Number | 1912450000-ND |
Manufacturer | |
Manufacturer Product Number | 1912450000 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Green |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB002-500-02BE | Same Sky (Formerly CUI Devices) | 35.133 | 102-6145-ND | 0,28000 € | Similar |


