
1908960000 | |
|---|---|
DigiKey Part Number | 281-4875-ND |
Manufacturer | |
Manufacturer Product Number | 1908960000 |
Description | JUMPER TERM BLK 20POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Packaging Bulk | Style Flat Pins |
Part Status Active | For Use With/Related Products P Series |
Type Terminal Block, Cross Connection | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,52000 € | 15,52 € |
| 20 | 10,12600 € | 202,52 € |
| 40 | 9,35300 € | 374,12 € |
| 60 | 8,97150 € | 538,29 € |
| 100 | 8,55700 € | 855,70 € |
| 260 | 7,95004 € | 2.067,01 € |
| 500 | 7,63786 € | 3.818,93 € |
| 1.000 | 7,37882 € | 7.378,82 € |
| Unit Price without VAT: | 15,52000 € |
|---|---|
| Unit Price with VAT: | 18,46880 € |




















