
1906760000 | |
|---|---|
DigiKey Part Number | 281-1906760000-ND |
Manufacturer | |
Manufacturer Product Number | 1906760000 |
Description | VT SF 2/12 MC SDR V0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.14" W x 0.47" L (3.6mm x 12.0mm) Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.14" W x 0.47" L (3.6mm x 12.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.087" ~ 0.114" (2.20mm ~ 2.90mm) |
Series | Legend Blank |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,36675 € | 29,34 € |
| Unit Price without VAT: | 0,36675 € |
|---|---|
| Unit Price with VAT: | 0,43643 € |

