
1903900000 | |
|---|---|
DigiKey Part Number | 281-1903900000-ND |
Manufacturer | |
Manufacturer Product Number | 1903900000 |
Description | HDC 32A SDBO 1M25G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 7 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Weidmüller | Size / Dimension 4.173" L x 2.539" W x 2.953" H (106.00mm x 64.50mm x 75.00mm) |
Series | Housing Color Gray |
Packaging Box | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 7 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,84000 € | 47,84 € |
| Unit Price without VAT: | 47,84000 € |
|---|---|
| Unit Price with VAT: | 56,92960 € |

