Image for 19002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19002

DigiKey Part Number
19002-ND
Manufacturer
Manufacturer Product Number
19002
Description
CONN TERM BLK FEED THRU 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Brown 12-22 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.0mm
Manufacturer
Weidmüller
Termination Style
Screw
Series
Wire Gauge or Range - AWG
12-22 AWG
Packaging
Bulk
Features
Thermocouple
Part Status
Obsolete
Color
Brown
Type
Feed Through
Material - Insulation
Gemin (Thermosetting Plastic)
Number of Positions
2
Material Flammability Rating
UL94 5V
Number of Levels
1
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.