
1899190000 | |
|---|---|
DigiKey Part Number | 1899190000-ND |
Manufacturer | |
Manufacturer Product Number | 1899190000 |
Description | CONN TERM BLK DISCONN 10-28AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige 10-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 17 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-28 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Switch, Knife | Color Beige |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 12mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2668980000 | Weidmüller | 70 | 281-2668980000-ND | 7,27000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,68700 € | 134,35 € |
| Unit Price without VAT: | 2,68700 € |
|---|---|
| Unit Price with VAT: | 3,19753 € |















