
1897190000 | |
|---|---|
DigiKey Part Number | 1897190000-ND |
Manufacturer | |
Manufacturer Product Number | 1897190000 |
Description | JUMPER TERM BLK 10POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 10 |
Series | Pitch 0.433" (11.00mm) |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,33140 € | 766,57 € |
| Unit Price without VAT: | 15,33140 € |
|---|---|
| Unit Price with VAT: | 18,24437 € |

