
1896220000 | |
|---|---|
DigiKey Part Number | 1896220000-ND |
Manufacturer | |
Manufacturer Product Number | 1896220000 |
Description | CONN TERM BLK FEED THROUGH BLUE |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue |
Datasheet | Datasheet |
Category | Current - IEC 76 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 76 A |
Packaging Box | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - mm² 2.5-16mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 12.1mm | Stripping Length 14mm |
Termination Style Push In, Spring |


