1894760000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1894760000
RockStar ModuPlug sample Box Handling

1894760000

DigiKey Part Number
1894760000-ND
Manufacturer
Manufacturer Product Number
1894760000
Description
MODULE PNEUMATIC FEMALE 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module, Pneumatic 2 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, Pneumatic
Gender
Female
Number of Positions
2
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-20°C ~ 100°C
Color
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,16000 €83,16 €
1070,68400 €706,84 €
2566,26240 €1.656,56 €
5063,10340 €3.155,17 €
10060,31860 €6.031,86 €
Manufacturers Standard Package
Unit Price without VAT:83,16000 €
Unit Price with VAT:98,96040 €