
1886110000 | |
|---|---|
DigiKey Part Number | 1886110000-ND |
Manufacturer | |
Manufacturer Product Number | 1886110000 |
Description | TERM BLOCK 2POS 45DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1884880000 | Weidmüller | 47 | 1884880000-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,02100 € | 10,21 € |
| 47 | 0,81021 € | 38,08 € |
| 94 | 0,73649 € | 69,23 € |
| 141 | 0,69922 € | 98,59 € |
| 282 | 0,64457 € | 181,77 € |
| 517 | 0,60540 € | 312,99 € |
| 1.034 | 0,56913 € | 588,48 € |
| 5.029 | 0,51269 € | 2.578,32 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

