Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1885680000 | |
|---|---|
DigiKey Part Number | 281-8492-ND |
Manufacturer | |
Manufacturer Product Number | 1885680000 |
Description | TERM BLOCK 5POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1885680000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,03800 € | 20,38 € |
| 25 | 1,77960 € | 44,49 € |
| 50 | 1,61720 € | 80,86 € |
| 100 | 1,48170 € | 148,17 € |
| 250 | 1,34012 € | 335,03 € |
| 500 | 1,25736 € | 628,68 € |
| 1.000 | 1,19185 € | 1.191,85 € |
| 5.000 | 1,08975 € | 5.448,75 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |





