Similar

1885230000 | |
|---|---|
DigiKey Part Number | 281-2069-ND |
Manufacturer | |
Manufacturer Product Number | 1885230000 |
Description | TERM BLOCK 7POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 7 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1885700000 | Weidmüller | 0 | 281-8493-ND | 2,38333 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 2,38333 € | 50,05 € |
| Unit Price without VAT: | 2,38333 € |
|---|---|
| Unit Price with VAT: | 2,83616 € |


