
1884540000 | |
|---|---|
DigiKey Part Number | 281-2139-ND |
Manufacturer | |
Manufacturer Product Number | 1884540000 |
Description | TERM BLOCK 3POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1884540000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 240°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1884370000 | Weidmüller | 100 | 281-2816-ND | 1,82000 € | Parametric Equivalent |
| 1888580000 | Weidmüller | 494 | 281-6839-1-ND | 2,80000 € | Parametric Equivalent |
| 1790296 | Phoenix Contact | 198 | 277-6917-ND | 2,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,28200 € | 12,82 € |
| 39 | 1,04718 € | 40,84 € |
| 78 | 0,95192 € | 74,25 € |
| 117 | 0,90376 € | 105,74 € |
| 273 | 0,81952 € | 223,73 € |
| 507 | 0,77051 € | 390,65 € |
| 1.014 | 0,72630 € | 736,47 € |
| 5.031 | 0,65714 € | 3.306,07 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

