1880410000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1880410000
1880410000
1880410000

1880410000

DigiKey Part Number
281-4849-ND
Manufacturer
Manufacturer Product Number
1880410000
Description
CONN TERM BLK DISCONN 10-30AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
9.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
10-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Black
Fuse Type
6.3mm x 32mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,93000 €23,93 €
1017,19800 €171,98 €
2515,42600 €385,65 €
5014,37880 €718,94 €
10013,54430 €1.354,43 €
25012,70684 €3.176,71 €
50012,23284 €6.116,42 €
Manufacturers Standard Package
Unit Price without VAT:23,93000 €
Unit Price with VAT:28,47670 €