
1877442000 | |
|---|---|
DigiKey Part Number | 281-1877442000-ND |
Manufacturer | |
Manufacturer Product Number | 1877442000 |
Description | SAIB-M23-12P-AN-20M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 65.6' (20.0m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,22000 € | 102,22 € |
| Unit Price without VAT: | 102,22000 € |
|---|---|
| Unit Price with VAT: | 121,64180 € |

