
1876950000 | |
|---|---|
DigiKey Part Number | 281-1876950000TR-ND - Tape & Reel (TR) 281-1876950000CT-ND - Cut Tape (CT) 281-1876950000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1876950000 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1876950000 Models |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Under Board | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 335 | 3,43009 € | 1.149,08 € |
| Unit Price without VAT: | 3,43009 € |
|---|---|
| Unit Price with VAT: | 4,08181 € |





