
1876370000 | |
|---|---|
DigiKey Part Number | 1876370000-ND |
Manufacturer | |
Manufacturer Product Number | 1876370000 |
Description | TM-I 30 MC NEU GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.16" W x 1.18" L (4.0mm x 30.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.16" W x 1.18" L (4.0mm x 30.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,21700 € | 10,85 € |
| 100 | 0,20650 € | 20,65 € |
| 250 | 0,19352 € | 48,38 € |
| 500 | 0,18430 € | 92,15 € |
| 1.000 | 0,17549 € | 175,49 € |
| 2.500 | 0,16449 € | 411,22 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










