Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1876350000 | |
|---|---|
DigiKey Part Number | 281-8470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1876350000 |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Operating Temperature -50°C ~ 240°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1824800000 | Weidmüller | 0 | 281-2116-ND | 4,41000 € | Parametric Equivalent |
| 1869660000 | Weidmüller | 0 | 281-8284-ND | 2,92500 € | Parametric Equivalent |
| 1876520000 | Weidmüller | 0 | 281-8477-2-ND | 2,51509 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 2,51509 € | 666,50 € |
| Unit Price without VAT: | 2,51509 € |
|---|---|
| Unit Price with VAT: | 2,99296 € |




