
1874510000 | |
|---|---|
DigiKey Part Number | 281-1874510000TR-ND - Tape & Reel (TR) 281-1874510000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1874510000 |
Description | TERM BLK 2P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,83600 € | 18,36 € |
| 25 | 1,60320 € | 40,08 € |
| 50 | 1,45560 € | 72,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,07669 € | 188,42 € |
| 350 | 1,00166 € | 350,58 € |
| 525 | 0,96490 € | 506,57 € |
| 875 | 0,92517 € | 809,52 € |
| 1.225 | 0,90257 € | 1.105,65 € |
| 1.750 | 0,88137 € | 1.542,40 € |
| 4.375 | 0,83788 € | 3.665,72 € |
| 8.750 | 0,81347 € | 7.117,86 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |











