1874450000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 15
Unit Price: 3,22000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 15
Unit Price: 3,36000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,14606 €
Datasheet
5 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1874450000

DigiKey Part Number
1874450000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1874450000
Description
TERM BLK 5POS TOP ENT 7.62MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
5
Operating Temperature
-50°C ~ 240°C
Pitch
0.300" (7.62mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1826240000Weidmüller151826240000-ND3,22000 €Parametric Equivalent
1869850000Weidmüller151869850000-ND3,36000 €Parametric Equivalent
1874460000Weidmüller01874460000-ND2,14606 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1752,14606 €375,56 €
Manufacturers Standard Package
Unit Price without VAT:2,14606 €
Unit Price with VAT:2,55381 €