



1874320000 | |
|---|---|
DigiKey Part Number | 281-1874320000TR-ND - Tape & Reel (TR) 281-1874320000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1874320000 |
Description | TERM BLK 6P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825680000 | Weidmüller | 1.856 | 281-2046-ND | 3,46000 € | Parametric Equivalent |
| 1870680000 | Weidmüller | 29 | 281-8333-ND | 3,39000 € | Parametric Equivalent |
| 1874590000 | Weidmüller | 79 | 281-8391-1-ND | 4,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,22000 € | 32,20 € |
| 25 | 2,82400 € | 70,60 € |
| 50 | 2,57800 € | 128,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,24069 € | 392,12 € |
| 350 | 2,10409 € | 736,43 € |
| 525 | 2,03779 € | 1.069,84 € |
| 875 | 1,96651 € | 1.720,70 € |
| 1.225 | 1,92617 € | 2.359,56 € |
| 1.750 | 1,88845 € | 3.304,79 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

