


1873560000 | |
|---|---|
DigiKey Part Number | 281-4843-ND |
Manufacturer | |
Manufacturer Product Number | 1873560000 |
Description | INSERT FEMALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 6 | |
Termination Style | Push In | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 € | 18,71 € |
| 10 | 15,90200 € | 159,02 € |
| 25 | 14,90680 € | 372,67 € |
| 50 | 14,19540 € | 709,77 € |
| 100 | 13,51820 € | 1.351,82 € |
| 250 | 12,67268 € | 3.168,17 € |
| 500 | 12,06860 € | 6.034,30 € |
| Unit Price without VAT: | 18,71000 € |
|---|---|
| Unit Price with VAT: | 22,26490 € |

























