


1873550000 | |
|---|---|
DigiKey Part Number | 281-4842-ND |
Manufacturer | |
Manufacturer Product Number | 1873550000 |
Description | INSERT MALE 10POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | 4 | |
Termination Style | Push In | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| 10 | 12,28300 € | 122,83 € |
| 25 | 11,51360 € | 287,84 € |
| 50 | 10,96400 € | 548,20 € |
| 100 | 10,44080 € | 1.044,08 € |
| 250 | 9,78764 € | 2.446,91 € |
| 500 | 9,32098 € | 4.660,49 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 17,19550 € |
















