
1873390000 | |
|---|---|
DigiKey Part Number | 281-1873390000-ND |
Manufacturer | |
Manufacturer Product Number | 1873390000 |
Description | CLI C 2-15 SDR SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.27" W x 0.59" L (6.9mm x 15.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.27" W x 0.59" L (6.9mm x 15.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | Blank | |
Color | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,24630 € | 24,63 € |
| Unit Price without VAT: | 0,24630 € |
|---|---|
| Unit Price with VAT: | 0,29310 € |











