
1871781729 | |
|---|---|
DigiKey Part Number | 281-1871781729-ND |
Manufacturer | |
Manufacturer Product Number | 1871781729 |
Description | CLI M 2-6 GE/SW L2 CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.45" W x 0.24" L (11.3mm x 6.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.45" W x 0.24" L (11.3mm x 6.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.394" ~ 12.480" (10.00mm ~ 317.00mm) |
Series | Legend L2 |
Packaging Box | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -30°C ~ 80°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,10416 € | 26,04 € |
| Unit Price without VAT: | 0,10416 € |
|---|---|
| Unit Price with VAT: | 0,12395 € |

