
1870300000 | |
|---|---|
DigiKey Part Number | 1870300000-ND |
Manufacturer | |
Manufacturer Product Number | 1870300000 |
Description | TERM BLK 4P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1870300000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 240°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 20 | 1,76900 € | 35,38 € |
| 40 | 1,60350 € | 64,14 € |
| 60 | 1,51917 € | 91,15 € |
| 100 | 1,42530 € | 142,53 € |
| 260 | 1,28346 € | 333,70 € |
| 500 | 1,20850 € | 604,25 € |
| 1.000 | 1,14520 € | 1.145,20 € |
| 5.000 | 1,04644 € | 5.232,20 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

