3 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1869900000

DigiKey Part Number
281-8293-ND
Manufacturer
Manufacturer Product Number
1869900000
Description
TERM BLK 3POS TOP ENT 3.81MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1869900000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,05400 €10,54 €
250,91800 €22,95 €
500,83000 €41,50 €
1000,75510 €75,51 €
2500,67536 €168,84 €
5000,62808 €314,04 €
1.0000,59031 €590,31 €
5.0000,53075 €2.653,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €