
1869470000 | |
|---|---|
DigiKey Part Number | 281-8271-ND |
Manufacturer | |
Manufacturer Product Number | 1869470000 |
Description | TERM BLK 13P SIDE ENT 3.81MM PCB |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Last Time Buy | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 13 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 4,62455 € | 50,87 € |
| Unit Price without VAT: | 4,62455 € |
|---|---|
| Unit Price with VAT: | 5,50321 € |

